OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC32APW,118

DigiKey Part Number
1727-3081-2-ND - Tape & Reel (TR)
1727-3081-1-ND - Cut Tape (CT)
1727-3081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC32APW,118
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC32APW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.12V ~ 0.8V
Series
Input Logic Level - High
1.08V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC32AT14-13Diodes Incorporated7574LVC32AT14-13DICT-ND4,59000 KčDirect
74LVC32ADTR2Gonsemi12 40074LVC32ADTR2G-ND2,50266 KčSimilar
SN74LVC32APWRTexas Instruments9 046296-1236-1-ND8,13000 KčSimilar
SN74LVC32APWRG3Texas Instruments37 105296-SN74LVC32APWRG3CT-ND13,14000 KčSimilar
In-Stock: 7 441
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
103,21200 Kč32,12 Kč
252,83640 Kč70,91 Kč
1002,42760 Kč242,76 Kč
2502,22904 Kč557,26 Kč
5002,11058 Kč1 055,29 Kč
1 0002,01256 Kč2 012,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,90911 Kč4 772,78 Kč
5 0001,84684 Kč9 234,20 Kč
7 5001,81562 Kč13 617,15 Kč
12 5001,78103 Kč22 262,88 Kč
17 5001,76082 Kč30 814,35 Kč
25 0001,74138 Kč43 534,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč