Similar

74LVC32ADTR2G | |
|---|---|
DigiKey Part Number | 74LVC32ADTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC32ADTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
EDA/CAD Models | 74LVC32ADTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX32DTR2G | onsemi | 923 | MC74LCX32DTR2GOSCT-ND | 7,93000 Kč | Similar |


