
MC74LCX32DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX32DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX32DTR2GOSCT-ND - Cut Tape (CT) MC74LCX32DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX32DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC32APW,118 | Nexperia USA Inc. | 7 441 | 1727-3081-1-ND | 4,80000 Kč | Similar |
| 74LVC32APW-Q100J | Nexperia USA Inc. | 2 429 | 1727-74LVC32APW-Q100JCT-ND | 5,42000 Kč | Similar |
| SN74LVC32AMPWREP | Texas Instruments | 7 650 | 296-22362-1-ND | 37,33000 Kč | Similar |
| SN74LVC32APW | Texas Instruments | 417 | 296-26625-5-ND | 22,32000 Kč | Similar |
| SN74LVC32APWR | Texas Instruments | 9 046 | 296-1236-1-ND | 8,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 25 | 4,91360 Kč | 122,84 Kč |
| 100 | 4,24410 Kč | 424,41 Kč |
| 250 | 3,92584 Kč | 981,46 Kč |
| 500 | 3,73314 Kč | 1 866,57 Kč |
| 1 000 | 3,57505 Kč | 3 575,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,40804 Kč | 8 520,10 Kč |
| 5 000 | 3,30739 Kč | 16 536,95 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

