74LVC32APW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 339
Unit Price: 7,16000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,63000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 490
Unit Price: 7,37000 Kč
Datasheet

Similar


onsemi
In Stock: 12 400
Unit Price: 2,52600 Kč

Similar


Rochester Electronics, LLC
In Stock: 11 008
Unit Price: 3,15750 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 618
Unit Price: 8,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,67593 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 650
Unit Price: 37,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 18,81239 Kč
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: 20,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,53892 Kč
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC32APW,118

DigiKey Part Number
1727-3081-2-ND - Tape & Reel (TR)
1727-3081-1-ND - Cut Tape (CT)
1727-3081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC32APW,118
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC32APW,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,72600 Kč37,26 Kč
503,03120 Kč151,56 Kč
1002,81650 Kč281,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,21598 Kč5 539,95 Kč
5 0002,14365 Kč10 718,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč