
74LCX74MTCX | |
|---|---|
DigiKey Part Number | 74LCX74MTCXTR-ND - Tape & Reel (TR) 74LCX74MTCXCT-ND - Cut Tape (CT) 74LCX74MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX74MTCX |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC74APWR | Texas Instruments | 21 007 | 296-1241-1-ND | 10,64000 Kč | Direct |
| 74LVC74APW,118 | Nexperia USA Inc. | 2 098 | 1727-3110-1-ND | 4,80000 Kč | Similar |
| SN74LVC74ADBR | Texas Instruments | 67 135 | 296-1239-1-ND | 9,18000 Kč | Similar |
| SN74LVC74AMPWREP | Texas Instruments | 525 | 296-22378-1-ND | 52,14000 Kč | Similar |
| SN74LVC74APW | Rochester Electronics, LLC | 7 284 | 2156-SN74LVC74APW-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 25 | 4,37120 Kč | 109,28 Kč |
| 100 | 3,77070 Kč | 377,07 Kč |
| 250 | 3,48204 Kč | 870,51 Kč |
| 500 | 3,30894 Kč | 1 654,47 Kč |
| 1 000 | 3,16586 Kč | 3 165,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,01487 Kč | 7 537,18 Kč |
| 5 000 | 2,92394 Kč | 14 619,70 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |


