
SN74LVC74ADBR | |
|---|---|
DigiKey Part Number | 296-1239-2-ND - Tape & Reel (TR) 296-1239-1-ND - Cut Tape (CT) 296-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74ADBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74ADBR Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 25 | 5,64760 Kč | 141,19 Kč |
| 100 | 4,89480 Kč | 489,48 Kč |
| 250 | 4,53400 Kč | 1 133,50 Kč |
| 500 | 4,31708 Kč | 2 158,54 Kč |
| 1 000 | 4,14816 Kč | 4 148,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,99143 Kč | 7 982,86 Kč |
| 4 000 | 3,87042 Kč | 15 481,68 Kč |
| 6 000 | 3,80974 Kč | 22 858,44 Kč |
| 10 000 | 3,74256 Kč | 37 425,60 Kč |
| 14 000 | 3,70330 Kč | 51 846,20 Kč |
| 20 000 | 3,66553 Kč | 73 310,60 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

