Direct
Similar
Similar
Similar

SN74LVC74AMPWREP | |
|---|---|
DigiKey Part Number | 296-22378-2-ND - Tape & Reel (TR) 296-22378-1-ND - Cut Tape (CT) 296-22378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74AMPWREP |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74AMPWREP Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX74DTR2G | onsemi | 674 | MC74LCX74DTR2GOSCT-ND | 7,51000 Kč | Direct |
| 74LCX74FT | Toshiba Semiconductor and Storage | 211 | 264-74LCX74FTCT-ND | 4,38000 Kč | Similar |
| 74LCX74MTCX | onsemi | 768 | 74LCX74MTCXCT-ND | 7,09000 Kč | Similar |
| 74LVC74APW,118 | Nexperia USA Inc. | 2 098 | 1727-3110-1-ND | 4,80000 Kč | Similar |
| MC74LCX74DTG | onsemi | 646 | 488-MC74LCX74DTG-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 38,83300 Kč | 388,33 Kč |
| 25 | 35,48760 Kč | 887,19 Kč |
| 100 | 31,80670 Kč | 3 180,67 Kč |
| 250 | 30,18540 Kč | 7 546,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,40277 Kč | 54 805,54 Kč |
| 4 000 | 26,81251 Kč | 107 250,04 Kč |
| 6 000 | 26,51697 Kč | 159 101,82 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |





