
SN74LVC74APW | |
|---|---|
DigiKey Part Number | 296-26631-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC74APW |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74APW Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX74DTG | onsemi | 646 | 488-MC74LCX74DTG-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,39200 Kč | 163,92 Kč |
| 90 | 13,18067 Kč | 1 186,26 Kč |
| 180 | 12,51444 Kč | 2 252,60 Kč |
| 270 | 12,18037 Kč | 3 288,70 Kč |
| 540 | 11,69106 Kč | 6 313,17 Kč |
| 1 080 | 11,28784 Kč | 12 190,87 Kč |
| 2 520 | 10,89071 Kč | 27 444,59 Kč |
| 5 040 | 10,62923 Kč | 53 571,32 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



