
BMT321 | |
|---|---|
DigiKey Part Number | 4770-BMT321TR-ND - Tape & Reel (TR) 4770-BMT321CT-ND - Cut Tape (CT) 4770-BMT321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMT321 |
Description | IC AMP CDMA 700MHZ-2.8GHZ 12VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA, WLAN 700MHz ~ 2.8GHz 12-VQFN (3x3) |
Datasheet | Datasheet |
Category | RF Type CDMA, LTE, W-CDMA, WLAN |
Manufacturer BeRex Corp | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 290mA ~ 420mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 700MHz ~ 2.8GHz | Mounting Type Surface Mount |
P1dB 32.5dBm | Package / Case 12-VQFN Exposed Pad |
Gain 27dB | Supplier Device Package 12-VQFN (3x3) |
Noise Figure 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 179,23900 Kč | 1 792,39 Kč |
| 25 | 169,76480 Kč | 4 244,12 Kč |
| 100 | 156,76900 Kč | 15 676,90 Kč |
| 250 | 148,98668 Kč | 37 246,67 Kč |
| 500 | 143,49446 Kč | 71 747,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 135,60991 Kč | 135 609,91 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |




