
BT331 | |
|---|---|
DigiKey Part Number | 4770-BT331TR-ND - Tape & Reel (TR) 4770-BT331CT-ND - Cut Tape (CT) 4770-BT331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT331 |
Description | IC AMP 5G 700MHZ-4GHZ 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 700MHz ~ 4GHz 8-SOIC |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 340mA ~ 490mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 700MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 33.3dBm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain 14dB | Supplier Device Package 8-SOIC |
Noise Figure 5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,00000 Kč | 200,00 Kč |
| 10 | 173,55900 Kč | 1 735,59 Kč |
| 25 | 164,39120 Kč | 4 109,78 Kč |
| 100 | 151,79260 Kč | 15 179,26 Kč |
| 250 | 144,24748 Kč | 36 061,87 Kč |
| 500 | 138,92350 Kč | 69 461,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,28329 Kč | 131 283,29 Kč |
| Unit Price without VAT: | 200,00000 Kč |
|---|---|
| Unit Price with VAT: | 242,00000 Kč |







