
DAC53508RTER | |
|---|---|
DigiKey Part Number | 296-DAC53508RTERTR-ND - Tape & Reel (TR) 296-DAC53508RTERCT-ND - Cut Tape (CT) 296-DAC53508RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53508RTER |
Description | IC DAC 10BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 113,51500 Kč | 1 135,15 Kč |
| 25 | 105,04040 Kč | 2 626,01 Kč |
| 100 | 95,72780 Kč | 9 572,78 Kč |
| 250 | 92,75068 Kč | 23 187,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,68942 Kč | 251 068,26 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |


