New at DigiKey
TSS2-53LNB+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSS2-53LNB+

DigiKey Part Number
3157-TSS2-53LNB+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSS2-53LNB+
Description
SMT LNA, 0.5 - 5 GHZ, 50
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 500MHz ~ 5GHz 16-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
500MHz ~ 5GHz
P1dB
34.5dBm
Gain
21.7dB
Noise Figure
1.3dB
RF Type
5G, Radar
Voltage - Supply
5V
Current - Supply
2mA
Test Frequency
1GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFDFN Exposed Pad
Supplier Device Package
16-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50083,14792 Kč41 573,96 Kč
1 00079,72688 Kč79 726,88 Kč
Manufacturers Standard Package
Unit Price without VAT:83,14792 Kč
Unit Price with VAT:100,60898 Kč