QPA9442EVB-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA9442TR13

DigiKey Part Number
2312-QPA9442TR13TR-ND - Tape & Reel (TR)
2312-QPA9442TR13CT-ND - Cut Tape (CT)
2312-QPA9442TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA9442TR13
Description
0.6-2.8GHZ TX LINEAR PRE-DRIVER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, TDD 600MHz ~ 2.8GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz ~ 2.8GHz
P1dB
30.4dBm
Gain
15.3dB
Noise Figure
5.7dB
RF Type
5G, TDD
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
235mA
Test Frequency
2.2GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,92000 Kč208,92 Kč
10181,36700 Kč1 813,67 Kč
25171,80600 Kč4 295,15 Kč
100158,68090 Kč15 868,09 Kč
250150,82004 Kč37 705,01 Kč
500145,27258 Kč72 636,29 Kč
1 000140,04759 Kč140 047,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500120,81467 Kč302 036,67 Kč
Manufacturers Standard Package
Unit Price without VAT:208,92000 Kč
Unit Price with VAT:252,79320 Kč