
LMK1D2102LRGTT | |
|---|---|
DigiKey Part Number | 296-LMK1D2102LRGTTTR-ND - Tape & Reel (TR) 296-LMK1D2102LRGTTCT-ND - Cut Tape (CT) 296-LMK1D2102LRGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2102LRGTT |
Description | LOW ADDITIVE JITTER LVDS BUFFER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D2102LRGTT Models |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Output LVDS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Package / Case 16-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,08000 Kč | 236,08 Kč |
| 10 | 184,78000 Kč | 1 847,80 Kč |
| 25 | 171,93280 Kč | 4 298,32 Kč |
| 100 | 157,81360 Kč | 15 781,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 151,08308 Kč | 37 770,77 Kč |
| 500 | 147,02752 Kč | 73 513,76 Kč |
| 750 | 144,99689 Kč | 108 747,67 Kč |
| 1 250 | 142,74589 Kč | 178 432,36 Kč |
| Unit Price without VAT: | 236,08000 Kč |
|---|---|
| Unit Price with VAT: | 285,65680 Kč |











