
CL2520-156.250-1.8-20-X-T-TR-N1 | |
|---|---|
DigiKey Part Number | 2151-CL2520-156.250-1.8-20-X-T-TR-N1TR-ND - Tape & Reel (TR) 2151-CL2520-156.250-1.8-20-X-T-TR-N1CT-ND - Cut Tape (CT) 2151-CL2520-156.250-1.8-20-X-T-TR-N1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2520-156.250-1.8-20-X-T-TR-N1 |
Description | OSC XO 156.25MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CL2520-156.250-1.8-20-X-T-TR-N1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 57,93300 Kč | 579,33 Kč |
| 25 | 54,78800 Kč | 1 369,70 Kč |
| 50 | 52,52020 Kč | 2 626,01 Kč |
| 100 | 50,34690 Kč | 5 034,69 Kč |
| 250 | 47,61508 Kč | 11 903,77 Kč |
| 500 | 45,64840 Kč | 22 824,20 Kč |
| 1 000 | 43,76529 Kč | 43 765,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,57598 Kč | 118 727,94 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |


