
QCC-20+ | |
|---|---|
DigiKey Part Number | 3157-QCC-20+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCC-20+ |
Description | LTCC 90 HYBRID, 1200 - 2200 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.2 GHz ~ 2.2 GHz Isolation (Min) 24dB, 5° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 1.2 GHz ~ 2.2 GHz | |
Specifications | Isolation (Min) 24dB, 5° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.150" W x 0.037" H (3.81mm x 3.81mm x 0.94mm) | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,19470 Kč | 42 597,35 Kč |
| 1 000 | 81,75775 Kč | 81 757,75 Kč |
| Unit Price without VAT: | 85,19470 Kč |
|---|---|
| Unit Price with VAT: | 103,08559 Kč |










