
CY7C1372KV25-167AXC | |
---|---|
DigiKey Part Number | CY7C1372KV25-167AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1372KV25-167AXC |
Description | IC SRAM 18MBIT PAR 100TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.4 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
360 | 569,94814 Kč | 205 181,33 Kč |
Unit Price without VAT: | 569,94814 Kč |
---|---|
Unit Price with VAT: | 689,63725 Kč |