
HF365/40SF | |
|---|---|
DigiKey Part Number | MD40R-100-ND 19-HF365/40SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/40SF |
Description | CBL RIBN 40COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 5 | 91,25800 Kč | 456,29 Kč |
| 10 | 82,75300 Kč | 827,53 Kč |
| 25 | 72,64480 Kč | 1 816,12 Kč |
| 50 | 65,82880 Kč | 3 291,44 Kč |
| 100 | 59,67210 Kč | 5 967,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,67210 Kč | 5 967,21 Kč |
| 200 | 54,12760 Kč | 10 825,52 Kč |
| 300 | 51,14693 Kč | 15 344,08 Kč |
| 500 | 47,65076 Kč | 23 825,38 Kč |
| 700 | 45,49667 Kč | 31 847,67 Kč |
| 1 000 | 43,33651 Kč | 43 336,51 Kč |
| 2 500 | 40,00463 Kč | 100 011,57 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |







