SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM8430-2610RA1

DigiKey Part Number
490-4980-2-ND - Tape & Reel (TR)
490-4980-1-ND - Cut Tape (CT)
490-4980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8430-2610RA1
Description
CONN SWD RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MM8430-2610RA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 920
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
107,93700 Kč79,37 Kč
257,45000 Kč186,25 Kč
507,08900 Kč354,45 Kč
1006,75090 Kč675,09 Kč
2506,32712 Kč1 581,78 Kč
5006,02432 Kč3 012,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,73665 Kč5 736,65 Kč
2 0005,46263 Kč10 925,26 Kč
3 0005,30850 Kč15 925,50 Kč
5 0005,12053 Kč25 602,65 Kč
7 0005,00043 Kč35 003,01 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč