
CONSWD001-SMD | |
|---|---|
DigiKey Part Number | 343-CONSWD001-SMDTR-ND - Tape & Reel (TR) 343-CONSWD001-SMDCT-ND - Cut Tape (CT) 343-CONSWD001-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONSWD001-SMD |
Description | SWD CONNECTOR RECEPTACLE, FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSWD001-SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Steel | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 7,87000 Kč | 196,75 Kč |
| 100 | 6,86000 Kč | 686,00 Kč |
| 250 | 6,37752 Kč | 1 594,38 Kč |
| 500 | 6,08648 Kč | 3 043,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,84731 Kč | 5 847,31 Kč |
| 2 000 | 5,65035 Kč | 11 300,70 Kč |
| 3 000 | 5,55173 Kč | 16 655,19 Kč |
| 5 000 | 5,44247 Kč | 27 212,35 Kč |
| 7 000 | 5,37858 Kč | 37 650,06 Kč |
| 10 000 | 5,31718 Kč | 53 171,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


