
JK0-8001NL | |
|---|---|
DigiKey Part Number | 553-JK0-8001NL-ND |
Manufacturer | |
Manufacturer Product Number | JK0-8001NL |
Description | CONN RJ45 1P HDBASET 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | JK0-8001NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,51000 Kč | 309,51 Kč |
| 10 | 262,97900 Kč | 2 629,79 Kč |
| 25 | 246,51640 Kč | 6 162,91 Kč |
| 45 | 240,24978 Kč | 10 811,24 Kč |
| Unit Price without VAT: | 309,51000 Kč |
|---|---|
| Unit Price with VAT: | 374,50710 Kč |









