HDX8006NL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 161,96877 Kč
Datasheet
120µH HDBase-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX8006NL

DigiKey Part Number
553-HDX8006NL-ND
Manufacturer
Manufacturer Product Number
HDX8006NL
Description
MDL,SIN, HDBASET, 140W, SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120µH HDBase-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDX8006NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
HDBase-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1234,76000 Kč234,76 Kč
10211,74400 Kč2 117,44 Kč
25203,10120 Kč5 077,53 Kč
50196,75960 Kč9 837,98 Kč
100190,58830 Kč19 058,83 Kč
250182,68764 Kč45 671,91 Kč
500176,90564 Kč88 452,82 Kč
1 000171,28867 Kč171 288,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,76000 Kč
Unit Price with VAT:284,05960 Kč