180µH HDBase-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD8004FNLT

DigiKey Part Number
553-2356-2-ND - Tape & Reel (TR)
553-2356-1-ND - Cut Tape (CT)
553-2356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD8004FNLT
Description
TRANSFORMER HDBASE-T 34W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180µH HDBase-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HD8004FNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
HDBase-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.539" L x 0.591" W (13.70mm x 15.00mm)
Height - Seated (Max)
0.230" (5.85mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10164,81300 Kč1 648,13 Kč
25158,10640 Kč3 952,66 Kč
50153,18880 Kč7 659,44 Kč
100148,40130 Kč14 840,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300141,07787 Kč42 323,36 Kč
600136,62208 Kč81 973,25 Kč
900134,07410 Kč120 666,69 Kč
1 500130,92407 Kč196 386,11 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč