
HD8005FNLT | |
|---|---|
DigiKey Part Number | 553-2357-2-ND - Tape & Reel (TR) 553-2357-1-ND - Cut Tape (CT) 553-2357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD8005FNLT |
Description | TRANSFORMER HDBASE-T 57W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100µH HDBase-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD8005FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | HDBase-T | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.539" L x 0.591" W (13.70mm x 15.00mm) | |
Height - Seated (Max) | 0.230" (5.85mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 Kč | 193,45 Kč |
| 10 | 174,56800 Kč | 1 745,68 Kč |
| 25 | 167,45680 Kč | 4 186,42 Kč |
| 50 | 162,24500 Kč | 8 112,25 Kč |
| 100 | 157,17190 Kč | 15 717,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 149,41010 Kč | 44 823,03 Kč |
| 600 | 144,68753 Kč | 86 812,52 Kč |
| 900 | 141,98763 Kč | 127 788,87 Kč |
| 1 500 | 138,65031 Kč | 207 975,46 Kč |
| Unit Price without VAT: | 193,45000 Kč |
|---|---|
| Unit Price with VAT: | 234,07450 Kč |






