120µH HDBase-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX8004NL

DigiKey Part Number
553-HDX8004NL-ND
Manufacturer
Manufacturer Product Number
HDX8004NL
Description
MDL,SIN, HDBASET, 60W, SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120µH HDBase-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDX8004NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
HDBase-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1172,60000 Kč172,60 Kč
10155,65800 Kč1 556,58 Kč
35147,07000 Kč5 147,45 Kč
70142,48943 Kč9 974,26 Kč
105139,86667 Kč14 686,00 Kč
280133,69350 Kč37 434,18 Kč
525129,86324 Kč68 178,20 Kč
1 015125,95097 Kč127 840,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,60000 Kč
Unit Price with VAT:208,84600 Kč