120µH HDBase-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDX8008NL

DigiKey Part Number
553-HDX8008NL-ND
Manufacturer
Manufacturer Product Number
HDX8008NL
Description
MDL,SIN, HDBASET, 60W, SMT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120µH HDBase-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDX8008NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
HDBase-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
10166,09400 Kč1 660,94 Kč
35156,90914 Kč5 491,82 Kč
70152,01357 Kč10 640,95 Kč
105149,21381 Kč15 667,45 Kč
280142,62143 Kč39 934,00 Kč
525138,53200 Kč72 729,30 Kč
1 015134,35534 Kč136 370,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč