100µH HDBase-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD8008NLT

DigiKey Part Number
553-HD8008NLTTR-ND - Tape & Reel (TR)
553-HD8008NLTCT-ND - Cut Tape (CT)
553-HD8008NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD8008NLT
Description
MDL,SIN,10G,P,1:1,SM,TR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100µH HDBase-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HD8008NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
HDBase-T
Inductance
100µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.539" L x 0.480" W (13.70mm x 12.20mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,36000 Kč146,36 Kč
10132,11900 Kč1 321,19 Kč
25126,76920 Kč3 169,23 Kč
50122,83840 Kč6 141,92 Kč
100119,01250 Kč11 901,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30096,18343 Kč28 855,03 Kč
60093,15483 Kč55 892,90 Kč
90091,42202 Kč82 279,82 Kč
1 50089,27985 Kč133 919,77 Kč
2 10087,89303 Kč184 575,36 Kč
Manufacturers Standard Package
Unit Price without VAT:146,36000 Kč
Unit Price with VAT:177,09560 Kč