
HD8006FNL | |
|---|---|
DigiKey Part Number | 553-HD8006FNL-ND |
Manufacturer | |
Manufacturer Product Number | HD8006FNL |
Description | TRANSFORMER HDBASET 140W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH HDBase-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.698" L x 0.625" W (17.73mm x 15.88mm) |
Part Status Active | Height - Seated (Max) 0.320" (8.12mm) |
Transformer Type HDBase-T | Operating Temperature 0°C ~ 70°C |
Inductance 120µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 10 | 193,51800 Kč | 1 935,18 Kč |
| 35 | 182,80857 Kč | 6 398,30 Kč |
| 70 | 177,10014 Kč | 12 397,01 Kč |
| 105 | 173,82943 Kč | 18 252,09 Kč |
| 280 | 166,14068 Kč | 46 519,39 Kč |
| 525 | 161,37143 Kč | 84 720,00 Kč |
| 1 015 | 156,50089 Kč | 158 848,40 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |


