3201026 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 2 853
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 4
Unit Price: 400,85000 Kč
Datasheet
Red Wire Ferrule Connector Two x 8 AWG (10.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201026

DigiKey Part Number
277-2169-ND
Manufacturer
Manufacturer Product Number
3201026
Description
CONN FERRULE TWO X 8AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector Two x 8 AWG (10.00mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
3201026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 8 AWG (10.00mm²)
Length - Overall
26.00mm
Length - Pin
14.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč