Red Wire Ferrule Connector Two x 8 AWG (10.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 377

DigiKey Part Number
2172-9799377-ND
Manufacturer
Manufacturer Product Number
97 99 377
Description
CONN FERRULE 2X8AWG RED 50PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector Two x 8 AWG (10.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 8 AWG (10.00mm²)
Length - Overall
26.00mm
Length - Pin
14.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1400,85000 Kč400,85 Kč
10340,65100 Kč3 406,51 Kč
25319,31240 Kč7 982,81 Kč
50304,07620 Kč15 203,81 Kč
100289,56870 Kč28 956,87 Kč
250271,45376 Kč67 863,44 Kč
500258,51436 Kč129 257,18 Kč
Manufacturers Standard Package
Unit Price without VAT:400,85000 Kč
Unit Price with VAT:485,02850 Kč