Red Wire Ferrule Connector Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240679

DigiKey Part Number
277-15449-ND
Manufacturer
Manufacturer Product Number
3240679
Description
CONN FERRULE AI TWIN 2X1-12 RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector Two Wire
Datasheet
 Datasheet
EDA/CAD Models
3240679 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
-
Length - Overall
17.00mm
Length - Pin
10.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 225
Factory Stock: 28 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč