
3202847 | |
|---|---|
DigiKey Part Number | 277-5623-ND |
Manufacturer | |
Manufacturer Product Number | 3202847 |
Description | CONN FERRULE TWO X 6AWG BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector Two x 6 AWG (16.00mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3202847 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 6 AWG (16.00mm²) | |
Length - Overall | 31.00mm | |
Length - Pin | 16.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |












