6 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162721060

DigiKey Part Number
900-2162721060-ND
Manufacturer
Manufacturer Product Number
2162721060
Description
SL POSITIVE LOCK P-P 6CKT 50MM S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2162721060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
Latch Holder
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 185 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1096,78000 Kč967,80 Kč
2590,71120 Kč2 267,78 Kč
5086,37740 Kč4 318,87 Kč
10082,25550 Kč8 225,55 Kč
25077,10464 Kč19 276,16 Kč
50073,42664 Kč36 713,32 Kč
1 00069,92439 Kč69 924,39 Kč
2 50065,55181 Kč163 879,52 Kč
Manufacturers Standard Package
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč

Other Suppliers on DigiKey

185In Stock
Ships from WEC