1639429 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 335,38000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 342,89000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 27 435,83000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 1 365,83000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 932,26200 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 665,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 993,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 804,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 804,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 888,07000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

1639429

DigiKey Part Number
277-1639429-ND
Manufacturer
Manufacturer Product Number
1639429
Description
RJ45 PATCH CABLE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
65.62' (20.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251610200Weidmüller0281-6500-ND1 335,38000 KčParametric Equivalent
130845B000-EMETZ CONNECT USA Inc.01849-130845B000-E-ND1 342,89000 KčParametric Equivalent
CA22100063A06Belden Inc.0BEL11510-ND27 435,83000 KčParametric Equivalent
MP-6ARJ45SNNK-065Amphenol Cables on Demand1MP-6ARJ45SNNK-065-ND1 365,83000 KčParametric Equivalent
STP6X19MBLPanduit Corp0298-19219-ND1 932,26200 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 440,07000 Kč1 440,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 440,07000 Kč
Unit Price with VAT:1 742,48470 Kč