Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP6X19MBL | |
|---|---|
DigiKey Part Number | 298-19219-ND |
Manufacturer | |
Manufacturer Product Number | STP6X19MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 62.34' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 62.34' (19.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 62.34' (19.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA22100063A06 | Belden Inc. | 0 | BEL11510-ND | 27 435,83000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNK-065 | Amphenol Cables on Demand | 1 | MP-6ARJ45SNNK-065-ND | 1 365,83000 Kč | Parametric Equivalent |
| TRD624AUF-BLK-65F | L-com | 0 | 5073-TRD624AUF-BLK-65F-ND | 1 665,31000 Kč | Parametric Equivalent |
| TRD626ASUF-BLK-65F | L-com | 0 | 5073-TRD626ASUF-BLK-65F-ND | 1 993,37000 Kč | Parametric Equivalent |
| TRD695ABLK-60 | L-com | 0 | 5073-TRD695ABLK-60-ND | 2 846,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 932,26200 Kč | 19 322,62 Kč |
| Unit Price without VAT: | 1 932,26200 Kč |
|---|---|
| Unit Price with VAT: | 2 338,03702 Kč |






