


MP-6ARJ45SNNK-065 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNK-065-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNK-065 |
Description | CABLE MOD 8P8C PLUG TO PLUG 65' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 65.00' (19.81m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AUF-BLK-65F | L-com | 0 | 5073-TRD624AUF-BLK-65F-ND | 1 665,31000 Kč | Parametric Equivalent |
| TRD626ASUF-BLK-65F | L-com | 0 | 5073-TRD626ASUF-BLK-65F-ND | 1 993,37000 Kč | Parametric Equivalent |
| TRD695ASR-BLK-20M | L-com | 0 | 5073-TRD695ASR-BLK-20M-ND | 2 804,23000 Kč | Parametric Equivalent |
| TRD695ASX-BLK-20M | L-com | 0 | 5073-TRD695ASX-BLK-20M-ND | 2 804,23000 Kč | Parametric Equivalent |
| TRD695ASZX-BLK-20M | L-com | 0 | 5073-TRD695ASZX-BLK-20M-ND | 2 888,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,83000 Kč | 1 365,83 Kč |
| 10 | 1 160,96300 Kč | 11 609,63 Kč |
| 25 | 1 088,30680 Kč | 27 207,67 Kč |
| 50 | 1 036,40580 Kč | 51 820,29 Kč |
| 100 | 987,00320 Kč | 98 700,32 Kč |
| Unit Price without VAT: | 1 365,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,65430 Kč |

