Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASX-BLK-20M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASX-BLK-20M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASX-BLK-20M |
Description | TRD695ASX-BLK-20M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AUF-BLK-65F | L-com | 0 | 5073-TRD624AUF-BLK-65F-ND | 1 665,31000 Kč | Parametric Equivalent |
| TRD626ASUF-BLK-65F | L-com | 0 | 5073-TRD626ASUF-BLK-65F-ND | 1 993,37000 Kč | Parametric Equivalent |
| TRD695ASR-BLK-20M | L-com | 0 | 5073-TRD695ASR-BLK-20M-ND | 2 804,23000 Kč | Parametric Equivalent |
| TRD695ASZX-BLK-20M | L-com | 0 | 5073-TRD695ASZX-BLK-20M-ND | 2 888,07000 Kč | Parametric Equivalent |
| 1251610200 | Weidmüller | 0 | 281-6500-ND | 1 335,38000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 804,23000 Kč | 2 804,23 Kč |
| Unit Price without VAT: | 2 804,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 393,11830 Kč |











