TRD624AUF-BLK-65F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 993,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 804,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 804,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 888,07000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 335,38000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 342,89000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 440,07000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 27 435,83000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 1 365,83000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 932,26200 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD624AUF-BLK-65F

DigiKey Part Number
5073-TRD624AUF-BLK-65F-ND
Manufacturer
Manufacturer Product Number
TRD624AUF-BLK-65F
Description
DATA CBL ASSY RJ45-RJ45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
65.00' (19.81m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626ASUF-BLK-65FL-com05073-TRD626ASUF-BLK-65F-ND1 993,37000 KčParametric Equivalent
TRD695ASR-BLK-20ML-com05073-TRD695ASR-BLK-20M-ND2 804,23000 KčParametric Equivalent
TRD695ASX-BLK-20ML-com05073-TRD695ASX-BLK-20M-ND2 804,23000 KčParametric Equivalent
TRD695ASZX-BLK-20ML-com05073-TRD695ASZX-BLK-20M-ND2 888,07000 KčParametric Equivalent
1251610200Weidmüller0281-6500-ND1 335,38000 KčParametric Equivalent
Available To Order
Factory Stock: 23
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 665,31000 Kč1 665,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 665,31000 Kč
Unit Price with VAT:2 015,02510 Kč