Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASUF-BLK-65F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASUF-BLK-65F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASUF-BLK-65F |
Description | C6A TANGLEFREE FLEXIBLE U/FTP 26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 65.00' (19.81m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624AUF-BLK-65F | L-com | 0 | 5073-TRD624AUF-BLK-65F-ND | 1 665,31000 Kč | Parametric Equivalent |
| TRD695ASR-BLK-20M | L-com | 0 | 5073-TRD695ASR-BLK-20M-ND | 2 804,23000 Kč | Parametric Equivalent |
| TRD695ASX-BLK-20M | L-com | 0 | 5073-TRD695ASX-BLK-20M-ND | 2 804,23000 Kč | Parametric Equivalent |
| TRD695ASZX-BLK-20M | L-com | 0 | 5073-TRD695ASZX-BLK-20M-ND | 2 888,07000 Kč | Parametric Equivalent |
| 1251610200 | Weidmüller | 0 | 281-6500-ND | 1 335,38000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 993,37000 Kč | 1 993,37 Kč |
| Unit Price without VAT: | 1 993,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 411,97770 Kč |











