Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

130845B000-E | |
|---|---|
DigiKey Part Number | 1849-130845B000-E-ND |
Manufacturer | |
Manufacturer Product Number | 130845B000-E |
Description | PATCH CORD CAT.6A AWG 26 20.0 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610200 | Weidmüller | 0 | 281-6500-ND | 1 335,38000 Kč | Parametric Equivalent |
| 1639429 | Phoenix Contact | 0 | 277-1639429-ND | 1 440,07000 Kč | Parametric Equivalent |
| CA22100063A06 | Belden Inc. | 0 | BEL11510-ND | 27 435,83000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNK-065 | Amphenol Cables on Demand | 1 | MP-6ARJ45SNNK-065-ND | 1 365,83000 Kč | Parametric Equivalent |
| STP6X19MBL | Panduit Corp | 0 | 298-19219-ND | 1 932,26200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 342,89000 Kč | 1 342,89 Kč |
| Unit Price without VAT: | 1 342,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 624,89690 Kč |











