CA22100063A06 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 335,38000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 342,89000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 440,07000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 1
Unit Price: 1 365,83000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 932,26200 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 665,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 993,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 846,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 804,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 804,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 888,07000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 62.99' (19.20m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA22100063A06

DigiKey Part Number
BEL11510-ND
Manufacturer
Manufacturer Product Number
CA22100063A06
Description
6P HARNESS B10GX CMP BLK 63FT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 62.99' (19.20m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
62.99' (19.20m)
Packaging
Spool
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251610200Weidmüller0281-6500-ND1 335,38000 KčParametric Equivalent
130845B000-EMETZ CONNECT USA Inc.01849-130845B000-E-ND1 342,89000 KčParametric Equivalent
1639429Phoenix Contact0277-1639429-ND1 440,07000 KčParametric Equivalent
MP-6ARJ45SNNK-065Amphenol Cables on Demand1MP-6ARJ45SNNK-065-ND1 365,83000 KčParametric Equivalent
STP6X19MBLPanduit Corp0298-19219-ND1 932,26200 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
127 435,83000 Kč27 435,83 Kč
Manufacturers Standard Package
Unit Price without VAT:27 435,83000 Kč
Unit Price with VAT:33 197,35430 Kč