


TPY05W08O0088 | |
|---|---|
DigiKey Part Number | TPY05W08O0088-ND |
Manufacturer | |
Manufacturer Product Number | TPY05W08O0088 |
Description | SPEAKR 7.51OHM 30W TOP PT 87.5DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.51 Ohms General Purpose Speaker 30 W 20 Hz ~ 5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 5 kHz | |
Frequency - Self Resonant | 85Hz | |
Impedance | 7.51 Ohms | |
Efficiency - dBA | 87.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.181" L x 5.181" W (131.60mm x 131.60mm) | |
Height - Seated (Max) | 3.024" (76.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 745,59427 Kč | 143 154,10 Kč |
| Unit Price without VAT: | 745,59427 Kč |
|---|---|
| Unit Price with VAT: | 902,16907 Kč |









