


HDS-P830860 | |
|---|---|
DigiKey Part Number | HDS-P830860-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830860 |
Description | SPEAKR 6.35OHM 50W TOP PT 86.5DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.35 Ohms Woofer Speaker 50 W 60 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 60 Hz ~ 5 kHz | |
Frequency - Self Resonant | 61.6Hz | |
Impedance | 6.35 Ohms | |
Efficiency - dBA | 86.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.976" Dia (151.80mm) | |
Height - Seated (Max) | 2.770" (70.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 743,69738 Kč | 178 487,37 Kč |
| Unit Price without VAT: | 743,69738 Kč |
|---|---|
| Unit Price with VAT: | 899,87383 Kč |











