


HDS-P830874 | |
|---|---|
DigiKey Part Number | HDS-P830874-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830874 |
Description | SPEAKR 7.32OHM 75W TOP PORT 88DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.32 Ohms Woofer Speaker 75 W 50 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 50 Hz ~ 4 kHz | |
Frequency - Self Resonant | 58Hz | |
Impedance | 7.32 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 75 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 6.693" Dia (170.00mm) | |
Height - Seated (Max) | 3.429" (87.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 974,61500 Kč | 11 695,38 Kč |
| Unit Price without VAT: | 974,61500 Kč |
|---|---|
| Unit Price with VAT: | 1 179,28415 Kč |











