


HDS-P830991 | |
|---|---|
DigiKey Part Number | HDS-P830991-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830991 |
Description | SPEAKR 6.65OHM 30W TOP PT 86.2DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.65 Ohms Woofer Speaker 30 W 20 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 20 Hz ~ 5 kHz | |
Frequency - Self Resonant | 65.94Hz | |
Impedance | 6.65 Ohms | |
Efficiency - dBA | 86.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Glass Fiber Composite | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.976" Dia (151.80mm) | |
Height - Seated (Max) | 2.756" (70.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 787,27000 Kč | 151 155,84 Kč |
| Unit Price without VAT: | 787,27000 Kč |
|---|---|
| Unit Price with VAT: | 952,59670 Kč |











