


SLS-P830946 | |
|---|---|
DigiKey Part Number | SLS-P830946-ND |
Manufacturer | |
Manufacturer Product Number | SLS-P830946 |
Description | SPEAKR 3.64OHM 75W TOP PT 83.3DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.64 Ohms Woofer Speaker 75 W 20 Hz ~ 1 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 20 Hz ~ 1 kHz | |
Frequency - Self Resonant | 42.18Hz | |
Impedance | 3.64 Ohms | |
Efficiency - dBA | 83.30 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 75 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 7.165" Dia (182.00mm) | |
Height - Seated (Max) | 3.693" (93.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1 175,85250 Kč | 4 703,41 Kč |
| Unit Price without VAT: | 1 175,85250 Kč |
|---|---|
| Unit Price with VAT: | 1 422,78153 Kč |











