


NE225W-08 | |
|---|---|
DigiKey Part Number | NE225W-08-ND |
Manufacturer | |
Manufacturer Product Number | NE225W-08 |
Description | SPEAKR 7.79OHM 160W TOP 88.4DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.79 Ohms Tweeter Speaker 160 W 20 Hz ~ 2 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 20 Hz ~ 2 kHz | |
Frequency - Self Resonant | 31.9Hz | |
Impedance | 7.79 Ohms | |
Efficiency - dBA | 88.40 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 160 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 8.504" Dia (224.80mm) | |
Height - Seated (Max) | 4.685" (119.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 455,93000 Kč | 2 455,93 Kč |
| 12 | 1 889,22500 Kč | 22 670,70 Kč |
| 28 | 1 733,98500 Kč | 48 551,58 Kč |
| 52 | 1 697,16327 Kč | 88 252,49 Kč |
| Unit Price without VAT: | 2 455,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 971,67530 Kč |











