3.64 Ohms Tweeter Speaker 80 W 2.5 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.64 Ohms Tweeter Speaker 80 W 2.5 kHz ~ 20 kHz Top Round
OT19NC00-04 bottom

OT19NC00-04

DigiKey Part Number
OT19NC00-04-ND
Manufacturer
Manufacturer Product Number
OT19NC00-04
Description
SPEAKR 3.64OHM 80W TOP PT 85.4DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.64 Ohms Tweeter Speaker 80 W 2.5 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
2.5 kHz ~ 20 kHz
Frequency - Self Resonant
1029.44Hz
Impedance
3.64 Ohms
Efficiency - dBA
85.40
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
80 W
Port Location
Top
Shape
Round
Material - Cone
Cloth
Material - Magnet
Nd
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.315" Dia (33.40mm)
Height - Seated (Max)
1.012" (25.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,38000 Kč296,38 Kč
10234,39200 Kč2 343,92 Kč
25214,02800 Kč5 350,70 Kč
50200,00860 Kč10 000,43 Kč
210176,55738 Kč37 077,05 Kč
Manufacturers Standard Package
Unit Price without VAT:296,38000 Kč
Unit Price with VAT:358,61980 Kč