4.85 Ohms Subwoofer Speaker 200 W 50 Hz ~ 2 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.85 Ohms Subwoofer Speaker 200 W 50 Hz ~ 2 kHz Top Round
GBS-250F38CP01-04 bottom

GBS-250F38CP01-04

DigiKey Part Number
GBS-250F38CP01-04-ND
Manufacturer
Manufacturer Product Number
GBS-250F38CP01-04
Description
SPEAKR 4.85OHM 200W TOP 85.8DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.85 Ohms Subwoofer Speaker 200 W 50 Hz ~ 2 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Subwoofer
Frequency Range
50 Hz ~ 2 kHz
Frequency - Self Resonant
37.69Hz
Impedance
4.85 Ohms
Efficiency - dBA
85.80
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
200 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
10.394" Dia (264.00mm)
Height - Seated (Max)
2.921" (74.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
41 646,24250 Kč6 584,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 646,24250 Kč
Unit Price with VAT:1 991,95343 Kč