3.42 Ohms Subwoofer Speaker 20 W 50 Hz ~ 4.5 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.42 Ohms Subwoofer Speaker 20 W 50 Hz ~ 4.5 kHz Top Round, Square Frame
GBS-115N25AL01-04 bottom

GBS-115N25AL01-04

DigiKey Part Number
GBS-115N25AL01-04-ND
Manufacturer
Manufacturer Product Number
GBS-115N25AL01-04
Description
SPEAKR 3.42OHM 20W TOP PT 81.8DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.42 Ohms Subwoofer Speaker 20 W 50 Hz ~ 4.5 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Subwoofer
Frequency Range
50 Hz ~ 4.5 kHz
Frequency - Self Resonant
80.82Hz
Impedance
3.42 Ohms
Efficiency - dBA
81.80
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
20 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Aluminum (AI)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
4.488" L x 4.488" W (114.00mm x 114.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144662,69688 Kč95 428,35 Kč
Unit Price without VAT:662,69688 Kč
Unit Price with VAT:801,86322 Kč